The GTS06AF22-6SX is a 3-contact circular connector with a straight body orientation and solder termination. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 1250VDC or 900VAC. This connector is designed for cable mount applications and features a plug-in gender. It has a termination method of solder and a number of terminals of 3.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |