This circular connector features a 2-pin design with a solder termination method and straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for cable mount applications and is suitable for use in high-voltage applications.
Amphenol GTS06CF22-1P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.