
This 2-pin cable mount socket features a straight body orientation and solder termination, with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It is designed for use in applications requiring a high voltage rating and can withstand temperatures as low as -55°C. The socket has a circular type and a PL gender, with 2 contacts and a termination method of solder. It measures 60mm in length, 25.4mm in depth, and 25.4mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06CFZ-10SL-4S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 25.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06CFZ-10SL-4S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.