The GTS06CFZ28-17PY-025-116 is a 15-pin circular connector with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a maximum voltage rating of 2450VDC or 1750VAC. It has 15 terminals and a single port. The connector is manufactured by Amphenol.
Amphenol GTS06CFZ28-17PY-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06CFZ28-17PY-025-116 to view detailed technical specifications.
No datasheet is available for this part.