Circular connector, male, straight orientation, 12 positions, 12 contacts. Features aluminum body with cadmium plating, copper alloy contacts with silver plating, and silver mating contact finish. Rated IP67, waterproof, and dust-tight, with a temperature range of -55°C to 125°C. Designed for cable mounting with solder termination and a green metal shell.
Amphenol GTS06F-28-9P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS06F-28-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.