This Amphenol GTS06F14S-2P(B30) connector features a circular body with 4 straight, solder termination pins. It is designed for cable mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 250VDC and 200VAC, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTS06F14S-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.