Circular connector, male, straight, cable mount, featuring 3 positions and 3 contacts. Constructed with an aluminum shell and body, both cadmium plated, and a green color. Contacts are copper alloy with silver plating, offering a silver mating finish. Rated IP67, waterproof, and dust-tight, with a temperature range of -55°C to 125°C. Termination is solder, and it is unshielded with no strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06F16-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06F16-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
