AMPHENOL GTS06F20-11P Circular Connector, GT Reverse Bayonet Series, Plug, 13, Pin, Solder, Cable
Amphenol GTS06F20-11P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 13 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.