General purpose circular connector, size 28, featuring 37 contacts with straight orientation. Constructed with an aluminum shell and body, both cadmium plated, and utilizes copper alloy contacts with silver plating for mating. Rated IP67 for waterproof and dust-tight protection, this free-hanging, cable-mount connector operates within a temperature range of -55°C to 125°C and terminates via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06F28-21S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTS06F28-21S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.