
This 4-contact male circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is available in a single unit quantity and is not compliant with RoHS or Reach SVHC regulations. The connector is designed for cable mount applications and has a solder termination.
Amphenol GTS06F32-17PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06F32-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.