This 38-contact male circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is not Reach SVHC compliant or RoHS compliant. The connector is designed for cable mount applications with solder termination.
Amphenol GTS06F40-AGS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 38 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06F40-AGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.