
This 7-contact cable mount circular connector features a straight body orientation and a termination method of solder. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector has a product length of 65mm and a product diameter of 43.1mm. It is designed for use in applications requiring high voltage and temperature resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06G-22-33S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 65 |
| Product Diameter (mm) | 43.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06G-22-33S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.