
The GTS06LCF-10SL-4S(025) is a cable mount circular socket with a straight body orientation and two terminals. It features a termination method of solder and a maximum voltage rating of 700VDC or 500VAC. The socket operates within a temperature range of -55°C to 125°C and has a product length of 96.8mm and a product diameter of 22.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06LCF-10SL-4S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 96.8 |
| Product Diameter (mm) | 22.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06LCF-10SL-4S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.