The GTS06LCFZ-18-1P(A24) is a 10-position circular connector from Amphenol. It features gold-plated contacts and a maximum operating temperature of 125°C. The connector is rated IP67, waterproof, and dust tight, making it suitable for harsh environments. It is available in bulk packaging and can be mounted in a free-hanging configuration.
Amphenol GTS06LCFZ-18-1P(A24) technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.