
This 10-contact circular connector features a cable mount design with a straight body orientation. It has a maximum operating temperature range of -55 to 125°C and can withstand a maximum voltage rating of 700VDC or 500VAC. The connector is terminated using solder and has a product length of 60mm and a product diameter of 36.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06R-18-1S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 60 |
| Product Diameter (mm) | 36.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06R-18-1S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.