
The GTS06R-32-9S is a 14-position free hanging circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver-plated copper alloy contact material and a cadmium-plated aluminum shell. The connector is rated for IP67, waterproof, and dust tight, and is available in bulk packaging. It has a straight orientation and is unshielded, with no strain relief. The connector is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06R-32-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06R-32-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.