
This 54-contact male circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for cable mount applications and is not compliant with RoHS or Reach SVHC regulations. The connector's body material and contact plating are specified as aluminium and copper alloy, respectively.
Sign in to ask questions about the Amphenol GTS06R32-64P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS06R32-64P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 54 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06R32-64P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.