
General purpose circular connector, straight plug, featuring a 4-contact configuration. Constructed with an aluminum body and cadmium plating, it offers a male gender with silver-plated copper alloy contacts. This free-hanging, cable-mount component operates within a temperature range of -55°C to 125°C and provides IP67, waterproof, and dust-tight ratings. Termination is achieved via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06R36-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTS06R36-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.