The GTS06R36-5SX is a 4-pin male circular connector with a straight orientation, suitable for cable mounting. It is available in bulk packaging and is not radiation hardened or RoHS compliant. The connector has a solder termination and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |