
This cable mount circular connector features 10 contacts and a maximum voltage rating of 700VDC. It has a product length of 49mm and a product diameter of 36.5mm. The connector is designed for use in temperatures ranging from -55°C to 125°C. It is suitable for applications requiring high voltage and temperature ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06RV-18-1S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 49 |
| Product Diameter (mm) | 36.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06RV-18-1S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.