The GTS06RV20-4SX-116 is a circular cable mount connector with 4 contacts, rated for 1250VDC and operating within a temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. This connector is suitable for applications requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
Amphenol GTS06RV20-4SX-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.