This Amphenol GTS06RV32-7P-B30 connector features a circular design with 35 contacts, a straight body orientation, and a solder termination method. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 250VDC or 200VAC. The connector has a cable mount design and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |