The GTS08-32-7P-023-B30 is a 35-contact circular cable mount connector with a right-angle body orientation. It features a crimp termination method and a maximum operating temperature range of -55°C to 125°C. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 250VDC or 200VAC. It has a single port and 35 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |