The GTS08A14S-2P(B30) is a 4-pin right angle cable mount circular connector with a maximum operating voltage of 250VDC. It features a termination method of solder and a body orientation of right angle. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for use in applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Amphenol GTS08A14S-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.