The GTS08A20-17PY-B30 is a 6-contact right-angle cable mount circular connector from Amphenol. It features a termination method of solder and a maximum operating temperature range of -55°C to 125°C. This connector is rated for a maximum voltage of 700VDC and is suitable for use in a variety of applications. The connector's body orientation is right angle, and it has a number of terminals equal to its number of contacts, which is 6. It is designed for cable mount applications.
Amphenol GTS08A20-17PY-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTS08A20-17PY-B30 to view detailed technical specifications.
No datasheet is available for this part.