This 7-pin right angle cable mount connector features a circular body and PIN contact gender. It is rated for 1250VDC and has a maximum operating temperature range of -55°C to 125°C. The connector is designed for solder termination and has a right angle body orientation.
Amphenol GTS08A36-77P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS08A36-77P(023) to view detailed technical specifications.
No datasheet is available for this part.