The GTS08AF36-4P is a 3-contact circular connector with a right-angle body orientation and solder termination method. It is designed for cable mount applications and features a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector has a pin contact gender and a plug contact gender, with a single port and three terminals. It is suitable for use in environments with temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |