The GTS08CF14S-4P-025-116 is a circular connector with a single pin and a maximum voltage rating of 1250VDC. It has a right-angle body orientation and is designed for cable mounting. The connector operates within a temperature range of -55°C to 125°C. It features a solder termination method and a pin contact gender.
Amphenol GTS08CF14S-4P-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS08CF14S-4P-025-116 to view detailed technical specifications.
No datasheet is available for this part.