
This 2-contact male circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is part of the GT series and has a solder termination. The connector is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS08CF24-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS08CF24-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.