This Amphenol GTS08CFZ18-7P connector features a circular design with a single contact and right-angle body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 2450VDC or 1750VAC. The connector is designed for cable mounting and uses solder termination.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |