The GTS08F-20-22S is a 6-contact SKT circular connector with a right-angle body orientation and cable mount termination. It features a termination method of solder and a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 700VDC and has a minimum operating temperature of -55°C.
Amphenol GTS08F-20-22S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.