The GTS08F-22-23S connector features a silver-plated contact and is rated for operation between -55°C and 125°C. It has 8 positions and is designed for free-hanging, cable mount applications. The connector is waterproof and dust tight, meeting IP67 ratings. It is a member of the GT series, a derivative of the MIL-5015 standard.
Amphenol GTS08F-22-23S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.