This 16-position right-angle cable mount connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a maximum operating temperature of 125°C. The connector is rated IP67, waterproof, and dust tight, and is suitable for free hanging or cable mounting. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol GTS08F-24-7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS08F-24-7S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS08F-24-7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.