
The GTS08F-24-7S(025) is a 16-contact right-angle cable mount socket from Amphenol. It features a circular type with a SKT contact gender and a PL gender. The socket has a product height of 81.3mm and a product diameter of 46.6mm. It is designed for use in temperatures ranging from -55°C to 125°C and can withstand a maximum voltage rating of 700VDC or 500VAC.
Sign in to ask questions about the Amphenol GTS08F-24-7S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS08F-24-7S(025) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Height (mm) | 81.3 |
| Product Diameter (mm) | 46.6 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS08F-24-7S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.