
The GTS08F-32-64S(025) is a right angle cable mount socket with 54 contacts, rated for 250VDC and operating between -55°C and 125°C. It features a termination method of solder and a product height of 96.05mm and diameter of 60.1mm. This socket is suitable for use in a variety of applications, including memory sockets and DIMM & SO-DIMM connectors.
Sign in to ask questions about the Amphenol GTS08F-32-64S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS08F-32-64S(025) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Number of Ports | 1 |
| Product Height (mm) | 96.05 |
| Product Diameter (mm) | 60.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS08F-32-64S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.