The GTS08R16S-6SX-025-116 is a 3-contact circular connector from Amphenol. It features a right angle body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 700VDC. It is suitable for use in a variety of applications including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |