
This 4-pin cable mount connector features a right-angle body orientation and a maximum operating temperature of 125°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector is designed for use in applications where a secure and reliable connection is required, with a termination method of solder. It is suitable for use in environments with operating temperatures ranging from -55°C to 125°C.
Amphenol GTS08R22-22P(025) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Height (mm) | 56.55 |
| Product Diameter (mm) | 43.1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS08R22-22P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.