
This 12-contact male circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for cable mount applications and has a solder termination. The connector does not meet Reach SVHC or RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS08R28-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS08R28-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
