The GTSG08-20-17PY connector is a circular connector with six contacts, featuring a right-angle body orientation and a solder termination method. It is designed for cable mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a maximum voltage rating of 700VDC or 500VAC and is manufactured by Amphenol.
Amphenol GTSG08-20-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTSG08-20-17PY to view detailed technical specifications.
No datasheet is available for this part.