The GTSG08A20-7P-116 is an 8-contact circular connector with a right-angle body orientation and solder termination. It features a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. This connector is designed for cable mount applications and has a minimum operating temperature of -55°C. It has 8 terminals and a single port, with a contact gender of PL and a termination method of solder. The connector is manufactured by Amphenol and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |