The GTSG08A32-17PY is a 4-pin right angle circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a solder termination method and a cable mount design. The connector has a maximum voltage rating of 1250VDC and 900VAC. It is designed for use in high-voltage applications.
Amphenol GTSG08A32-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTSG08A32-17PY to view detailed technical specifications.
No datasheet is available for this part.