This Amphenol GTSG08AF36-4P is a cable mount circular connector with a right angle body orientation and 3-pin configuration. It features a solder termination method and a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 1250VDC and can operate at temperatures as low as -55°C. It has a single port and a pin gender, with a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |