The GTSG08AF36-6SX is a right angle cable mount connector with six contacts and a maximum operating voltage of 700VDC. It is designed for use in applications where a high voltage rating is required. The connector has a circular body and a solder termination method. It is rated for operation between -55°C and 125°C. The Amphenol GTSG08AF36-6SX is a general-purpose connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |