The GTSG08CF20-17PY-116 is a 6-contact circular connector with a right angle body orientation and cable mount termination. It features a maximum operating voltage of 700VDC and a temperature range of -55°C to 125°C. The connector has a termination method of solder and a contact gender of PL.
Amphenol GTSG08CF20-17PY-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSG08CF20-17PY-116 to view detailed technical specifications.
No datasheet is available for this part.