The GTSL00A20-33S(025) is a circular wall mount connector with 11 contacts, featuring a termination method of solder and a body orientation of straight. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 700VDC or 500VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |