This Amphenol GTSL00CFZ32-76P-116 is a 19-contact circular connector with a wall mount design, suitable for operating temperatures between -55°C and 125°C. It features a termination method of solder and a straight body orientation. The connector is rated for a maximum voltage of 700VDC and 500VAC. It has a single port and 19 terminals.
Checking distributor stock and pricing after the page loads.
Amphenol GTSL00CFZ32-76P-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.