The GTSL00R18-4P is a 4-pin circular connector with a wall mount configuration, suitable for operating temperatures between -55°C and 125°C. It features a maximum voltage rating of 1250VDC and 900VAC. The connector has a straight body orientation and a termination method of solder. It is designed for use with a single port and has a pin contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |