This 4-pin circular connector features a straight body orientation and a solder termination method. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 250VDC or 200VAC. The connector is designed for cable mount applications and has a pin gender of RCP. It is a general-purpose circular connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTSL01R14S-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.