
This 14-contact circular connector is designed for box mount applications, featuring a straight body orientation and a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and 500VAC, with a termination method of solder. It has a product length of 33.8mm, depth of 38mm, and height of 38mm, making it suitable for various industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTSL02R20-27SX(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTSL02R20-27SX(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL02R20-27SX(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.