The GTSL030A18-1S(025) from Amphenol is a 10-contact circular connector with a straight body orientation and flange mount. It features a solder termination method and is rated for operation between -55°C and 125°C. This connector has a maximum voltage rating of 700VDC or 500VAC and is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |